Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $67.250 |
| 5+ | $66.300 |
| 10+ | $65.320 |
| 25+ | $64.140 |
| 50+ | $63.210 |
| 100+ | $62.320 |
Product Information
Product Overview
The RPA60-2412SFW/P from Recom Power is a RPA60-FW series 60W single output DC to DC converter with positive control function. This high power density converter has 4:1 wide input voltage range and industry standard 2”x1” case size. Despite its small size, the RPA60-FW converter is fully specified device with high efficiency, no minimum load, 1600VDC isolation, tight regulation and low ripple/noise figures. The trimmable output is fully protected against overtemperature, short circuits, overcurrent and overvoltage. The converter finds many uses in railway applications where board space is at a premium. It has LC internal input filter.
- Input voltage range from 9VDC to 36VDC (24VDC nominal input voltage)
- Output voltage of 12VDC and output current of 5000mA
- Input current of 2695mA
- Efficiency of 92.8% and maximum capacitive load of 6000μF
- Maximum line regulation of ±0.2% (low line to high line)
- Load regulation of ±0.5%
- Start-up time of 60ms (power-up, CTRL ON/OFF) and internal operating frequency of 330KHz
- Ripple and noise of 100mVp-p and maximum output accuracy of ±1%
- Minimum isolation resistance of 10Mohm and typical isolation capacitance of 2200pF
- Maximum case temperature of 105°C
Applications
Power Management, Industrial
Notes
An input fuse is required if the mains supply is not overcurrent protected. Recommended fuse is 10A slow blow type.
Technical Specifications
ITE
4:1
1 Output
5A
-
1.5kV
Fixed, Adjustable
Through Hole
50.8mm
36V
No SVHC (25-Jun-2025)
DIP
60W
12V
-
Regulated
24V
25.4mm
16.8mm
9V
RPA60-FW Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate