43 Product Results Found for "PRO SIGNAL"
View
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Resonant Frequency
Supply Voltage Max
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Capacitance
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $4.470 10+ $3.980 100+ $3.120 500+ $2.550 1000+ $2.210 More Pricing... | Buzzer | Continuous | 1V | 5.5kHz | 30V | 90dB | 8mA | External | 0.018µF | Panel | 32AWG | ABS (Acrylonitrile Butadiene Styrene) | 1V to 30V | -20°C | 70°C | Multicomp Pro Piezo Transducers | |||||
MULTICOMP PRO | Each | 1+ $5.260 10+ $4.690 100+ $3.670 500+ $3.000 1000+ $2.600 More Pricing... | Audio Indicator | - | -V | 2300Hz | 8V | 85dB | 30mA | - | - | - | - | - | - | - | - | MP Transducers ABI | |||||
MULTICOMP PRO | Each | 1+ $3.660 50+ $3.330 100+ $3.080 250+ $2.890 500+ $2.720 | Buzzer | Continuous | 8VDC | 2.4kHz | 15V | 85dB | 30mA | Internal | - | Surface Mount | - | PPS (Polyphenylene Sulfide) | 8VDC to 15VDC | -20°C | 70°C | MP Transducers ABI | |||||
MULTICOMP PRO | Each | 1+ $4.230 10+ $3.770 100+ $2.950 500+ $2.410 1000+ $2.080 More Pricing... | Buzzer | Continuous | 8VDC | 2.4kHz | 16V | 85dB | 40mA | External | - | SMD | - | PPS (Polyphenylene Sulfide) | 8V to 16V | -20°C | 70°C | Multicomp Pro Transducers | |||||
MULTICOMP PRO | Each | 1+ $4.220 50+ $3.830 100+ $3.540 250+ $3.320 500+ $3.130 | Audio Indicator | - | -V | 400Hz | 15V | 75dB | 25mA | - | - | - | - | - | - | - | - | MP Transducers ABI | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.500 100+ $2.040 250+ $1.860 500+ $1.720 1000+ $1.600 | Sounder | - | 2V | 4kHz | 5V | 80dB | 100mA | External | - | SMD | - | LCP (Liquid Crystal Polymer) | 2V to 5V | -40°C | 85°C | MP Transducers ABT | |||||
MULTICOMP PRO | Each | 1+ $2.790 10+ $2.480 100+ $1.940 500+ $1.590 1000+ $1.380 More Pricing... | 0 | - | 1V | 4kHz | 30V | 75dB | 1mA | External | 0.01µF | Through Hole | - | Noryl | 1V to 30V | -20°C | 70°C | MP Transducers ABT | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Full Reel | 1000+ $1.740 | Sounder | - | 2V | 4kHz | 5V | 80dB | 100mA | - | - | SMD | - | - | - | - | - | MP Transducers ABT | |||||
Each | 1+ $8.640 50+ $7.860 100+ $7.250 250+ $6.800 500+ $6.410 | Buzzer | - | 220V | - | 220V | 80dB | 30mA | - | - | - | - | PBT (Polybutylene Terephthalate) | 160VAC to 260VAC | -20°C | 60°C | MP Transducers ABI | ||||||
MULTICOMP PRO | Each | 1+ $23.750 10+ $20.870 | Buzzer | Intermittent | 12VDC | 2kHz | 24VDC | 80dB | 3A | - | - | Panel | - | - | 12V to 24V | -25°C | 55°C | - | |||||
MULTICOMP PRO | Each | 1+ $4.710 10+ $4.190 100+ $3.280 500+ $2.690 1000+ $2.330 More Pricing... | Buzzer | Continuous | 12VDC | 2.3kHz | 12VDC | 85dB | 30mA | Internal | - | Through Hole | - | Noryl | 8VDC to 16VDC | -20°C | 70°C | Multicomp Pro Transducers | |||||
Each | 1+ $1.440 10+ $1.280 100+ $0.996 500+ $0.813 1000+ $0.704 More Pricing... | Buzzer | - | 8VDC | 2.3kHz | 15V | 85dB | 30mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 8V to 15V | -20°C | 70°C | - | ||||||
MULTICOMP PRO | Each | 1+ $0.724 10+ $0.642 100+ $0.498 500+ $0.402 1000+ $0.345 More Pricing... | Buzzer | - | 4V | 2.4kHz | 8V | 85dB | 40mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 4V to 8V | -20°C | 70°C | - | |||||
MULTICOMP PRO | Each | 1+ $1.390 10+ $1.230 100+ $0.949 500+ $0.768 1000+ $0.658 More Pricing... | Buzzer | - | 4V | 2.3kHz | 8V | 85dB | 30mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 4VDC to 8VDC | -20°C | 70°C | - | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Full Reel | 1000+ $1.230 2000+ $1.160 3000+ $1.110 5000+ $0.976 10000+ $0.869 | Buzzer | - | 2.5V | 2.7kHz | 4.5V | 88dB | 90mA | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2.5V to 4.5V | -40°C | 80°C | - | |||||
09AN1577 RoHS | Each | 1+ $1.200 | - | - | - | 2.7kHz | - | 85dB | - | External | - | SMD | - | LCP (Liquid Crystal Polymer) | 2.5V to 4.5V | -40°C | 85°C | - | |||||
09AN1576 RoHS | Each | 1+ $1.290 | - | - | - | 2.7kHz | - | 85dB | - | External | - | SMD | - | LCP (Liquid Crystal Polymer) | 2.5V to 4.5V | -40°C | 85°C | - | |||||
09AN1575 RoHS | Each | 1+ $1.240 | - | - | - | 2.83kHz | - | 85dB | - | External | - | SMD | - | LCP (Liquid Crystal Polymer) | 3V to 4.5V | -40°C | 85°C | - | |||||
Each | 1+ $0.659 10+ $0.583 100+ $0.452 500+ $0.366 1000+ $0.314 More Pricing... | Buzzer | - | 1V | 2.048kHz | 2V | 80dB | 10mA | - | - | Through Hole | - | Noryl | 1V to 2V | -20°C | 70°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.450 10+ $2.820 50+ $2.480 100+ $2.000 250+ $1.650 More Pricing... | Buzzer | - | 2.5V | 2.67kHz | 5V | 85dB | 90mA | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2.5V to 4.5V | -40°C | 80°C | - | ||||||
Each | 1+ $3.630 10+ $3.220 100+ $2.500 500+ $2.020 1000+ $1.730 More Pricing... | Buzzer | Continuous | 4V | 400Hz | 8V | 80dB | 25mA | - | - | Flanged | - | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 8VDC | -20°C | 60°C | - | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.290 10+ $3.510 50+ $3.100 100+ $2.480 250+ $2.060 More Pricing... | Buzzer | - | 2V | 4kHz | 4V | 78dB | 100mA | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2V to 4V | -30°C | 70°C | - | |||||
Each | 1+ $0.794 10+ $0.710 100+ $0.562 500+ $0.465 1000+ $0.406 More Pricing... | Buzzer | - | 8VDC | 2.4kHz | 16V | 85dB | 40mA | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 8V to 15V | -20°C | 70°C | - | ||||||
MULTICOMP PRO | Each | 1+ $4.230 10+ $3.770 100+ $2.950 500+ $2.410 1000+ $2.080 More Pricing... | Buzzer | Continuous | 1V | 2.4kHz | 3V | 80dB | 30mA | External | - | SMD | - | PPS (Polyphenylene Sulfide) | 1V to 3V | -20°C | 70°C | Multicomp Pro Transducers | |||||
MULTICOMP PRO | Each | 1+ $2.080 10+ $1.850 100+ $1.450 500+ $1.180 1000+ $1.030 More Pricing... | Buzzer | - | 1V | 2.048kHz | 3V | 80dB | 15mA | External | - | Through Hole | - | - | 1V to 3V | -20°C | 70°C | Multicomp Pro Transducers | |||||