Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDPB09B-05Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AH5696
Product RangeDPB09 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.320 |
| 5+ | $18.930 |
| 10+ | $18.540 |
| 25+ | $18.170 |
| 50+ | $17.780 |
| 100+ | $17.390 |
| 250+ | $17.000 |
| 5000+ | $16.610 |
Price for:Each
Minimum: 1
Multiple: 1
$19.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDPB09B-05Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AH5696
Product RangeDPB09 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max9W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1800mA
Output Voltage - Output 2-5V
Output Current - Output 2800mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.6mm
Height11.2mm
Depth24mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeDPB09 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
800mA
Output Current - Output 2
800mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.2mm
Input Voltage DC Min
18V
Product Range
DPB09 Series
DC / DC Converter Type
SIP
Output Power Max
9W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
24V
Width
9.6mm
Depth
24mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
