
Product Information
Product Overview
The DWR series 2-output 15W surface-mount/through-hole isolated DC/DC Converter has capable of meeting your output current requirements. The device is available with three different input voltage ranges of 36 to 75V input (D48), 18 to 36V input (D24) or 10 to 18V input (D12). This converter is fully isolated and capable of delivering any combination of 5 and 3.3V output current up to a combined total of 15W of output power. The converter is regulated by a 3.3V control loop that provides load regulation of ±0.5% for 3.3V output and ±1.5% for 5V output. It includes input filtering, input overvoltage and undervoltage shutdown circuitry, output short-circuit and current-limiting protection and thermal shutdown. It provides trim capability and an ON/OFF control function. Fully synchronous output rectification provides high efficiency (86%) and a stable output under no-load conditions. The power sharing module offers low output ripple and noise performance.
- No-load stable operation
- Fully isolated, 1500VDC guaranteed
- Output OVP, thermal shutdown
- 5V at 2.65A/3.3V at 3A Capability
Applications
Power Management, Industrial
Technical Specifications
ITE
2:1
2 Output
2.65A
3A
-
Fixed
11.43mm
50.8mm
36V
No SVHC (07-Jul-2017)
DIP
15W
5V
3.3V
-
24V
25.4mm
Through Hole
18V
-
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate
