Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoIEH48025A120V-109-RCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.78X5178
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.290 |
| 10+ | $99.640 |
Price for:Each
Minimum: 1
Multiple: 1
$101.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoIEH48025A120V-109-RCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.78X5178
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio2:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.86mm
Height13.26mm
DC / DC Converter MountingThrough Hole
Depth58.42mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
25A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
13.26mm
Depth
58.42mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Eighth Brick
Output Power Max
300W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
22.86mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
