Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 25-1211Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R4863
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.730 |
Price for:Each
Minimum: 1
Multiple: 1
$94.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 25-1211Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R4863
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max25W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
Approvals & StandardsCSA, IEC, UL
DC / DC Converter Output TypeFixed
Width40.6mm
DC / DC Converter MountingThrough Hole
Height9.5mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TEN 25-1211 is an isolated DC/DC Converter with high power density. This converter has wide 2:1 input voltage range of 9 to 18VDC. The very high efficiency allows a safe operating temperature range of -40 to 85°C. Other features are 5VDC output voltage, internal EMI-filter to meet EN55022, class-A and remote ON/OFF. This converter module is suitable for industrial electronics and many other applications.
- Adjustable output voltage
- Continuous short-circuit protection
- Overvoltage protection
- 1500VDC I/O isolation
- 84% Typical efficiency
- 12VDC Nominal input voltage
Applications
Consumer Electronics, Communications & Networking, Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Approvals & Standards
CSA, IEC, UL
Width
40.6mm
Height
9.5mm
Input Voltage DC Min
9V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
25W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
50.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for TEN 25-1211
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
