
Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.310 |
Product Information
Alternatives for THD 10-2422WIN
1 Product Found
Product Overview
The THD 10-2422WIN from Tracopower is a THD 10WIN series 10W DC to DC converter in 24 pin DIP package. The THD 10WIN series is designed for an optimized cost/performance ratio of DC to DC converters with output power of 10W. They come with an internal EMI-filter to meet EN55022, class A without external components. General features like no minimum load requirement, overload protection and high efficiency make these converters easy to design in. With the popular DIP-24 standard package they are also a drop in replacement for many cost critical applications.
- Input voltage range from 9VDC to 36VDC (24VDC nominal)
- Output voltage is ±12VDC
- Maximum output current is ±416mA
- Typical efficiency is 87%
- I/O isolation voltage is 1500VDC, typical I/O isolation capacitance is 1000pF
- I/O isolation resistance is <gt/>1000Mohm at (500VDC)
- Input current at no load is 30mA typical
- Switching frequency is 330KHz, ultra-wide 4:1 input voltage range
- Operating temperature range from -40°C to +85°C
- UL/cUL 60950-1, IEC/EN 60950-1 safety standards
Applications
Industrial, Communications & Networking, Industrial
Technical Specifications
ITE
4:1
2 Output
416mA
416mA
1.5kV
24V
31.8mm
10.2mm
9V
-
DIP
10W
12V
-12V
-
CAN, CB, CSA, IEC, UL
Fixed
Through Hole
20.3mm
36V
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
