Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoRDD08110D12Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98Y6348
Product RangeRDD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.940 |
| 5+ | $55.440 |
| 10+ | $53.950 |
| 50+ | $51.970 |
| 100+ | $51.090 |
Price for:Each
Minimum: 1
Multiple: 1
$56.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRDD08110D12Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98Y6348
Product RangeRDD Series
Power Supply ApplicationsRailway
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max8W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1335mA
Output Voltage - Output 2-12V
Output Current - Output 2335mA
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min42V
Input Voltage DC Max176V
Product RangeRDD Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
335mA
Output Current - Output 2
335mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
42V
Product Range
RDD Series
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
176V
SVHC
No SVHC (15-Jan-2018)
Alternatives for RDD08110D12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
