0
0 Items$0.00

AC / DC Open Frame Power Supplies :

1,706 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
No. of Outputs
Output Power Max
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Output Voltage Nom
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Input Voltage AC Min
Output Voltage - Output 3
Output Current - Output 3
Input Voltage AC Max
Output Voltage - Output 4
Output Current - Output 4
Product Range
72K8674

RoHS

Each
1+$190.710
5+$185.710
10+$180.710
25+$174.040
100+$164.040
ITE
-
130W
1 Output
130W @ 18CFM
100W
-
90V AC to 264V AC
Adjustable, Fixed
12V
9A
-
-
90V
-
-
264V
-
-
JPS130 Series
73K2386

RoHS

Each
1+$78.310
5+$76.250
10+$74.200
25+$71.460
100+$67.360
ITE & Medical
-
60W
1 Output
-
60W
-
90V AC to 264V AC
Adjustable, Fixed
24V
2.5A
-
-
90V
-
-
264V
-
-
ECM60 Series
51M3232

RoHS

Each
1+$411.740
10+$359.400
Medical
-
636W
1 Output
636W
-
-
85V AC to 265V AC
Adjustable, Fixed
12V
53A
-
-
85V
-
-
265V
-
-
SWS600L Series
04R8446

RoHS

Each
1+$177.810
5+$173.090
10+$168.380
25+$162.100
100+$152.680
ITE & Medical
-
120W
1 Output
148W @ 10CFM
120W
-
80V AC to 264V AC
Adjustable, Fixed
24V
5A
-
-
80V
-
-
264V
-
-
ECM140 Series
72K8447

RoHS

Each
1+$74.760
5+$72.800
10+$70.840
25+$68.230
100+$64.300
ITE & Medical
-
40W
3 Output
-
40W
-
90V AC to 264V AC
Adjustable, Fixed
5V
6A
12V
2A
90V
-12V
500mA
264V
-
-
ECM40 Series
94M5296

RoHS

Each
1+$377.430
10+$329.450
Medical
-
600W
1 Output
600W
-
-
85V AC to 265V AC
Adjustable, Fixed
60V
10A
-
-
85V
-
-
265V
-
-
SWS600L Series
72K8450

RoHS

Each
1+$78.310
5+$76.250
10+$74.200
25+$71.460
100+$67.360
ITE & Medical
-
60W
1 Output
-
60W
-
90V AC to 264V AC
Adjustable, Fixed
5V
12A
-
-
90V
-
-
264V
-
-
ECM60 Series
85K4814

RoHS

Each
1+$139.140
5+$135.450
10+$131.760
25+$126.850
100+$119.470
ITE & Medical
-
90W
1 Output
100W @ 5CFM
90W
-
90V AC to 264V AC
Adjustable, Fixed
12V
8.3A
-
-
90V
-
-
264V
-
-
ECM100 Series
72K8444

RoHS

Each
1+$61.550
5+$59.930
10+$58.320
25+$56.170
100+$52.940
ITE & Medical
-
40W
1 Output
-
40W
-
90V AC to 264V AC
Adjustable, Fixed
12V
3.5A
-
-
90V
-
-
264V
-
-
ECM40 Series
51M3233

RoHS

Each
1+$360.280
10+$314.480
Medical
-
648W
1 Output
648W
-
-
85V AC to 265V AC
Adjustable, Fixed
24V
27A
-
-
85V
-
-
265V
-
-
SWS600L Series
09J4848

RoHS

Each
1+$343.090
10+$328.370
ITE, Laboratory Equipment & Medical
-
175W
4 Output
-
175W
-
90V AC to 264V AC
Adjustable, Fixed
5V
25A
3.3V
15A
90V
12V
5A
264V
-12V
-1A
NV-Power NV-175 Series
72K8455

RoHS

Date/Lot Code

Each
1+$85.450
5+$83.210
10+$80.970
25+$77.980
100+$73.500
ITE & Medical
-
60W
3 Output
-
60W
-
90V AC to 264V AC
Adjustable, Fixed
5V
8A
15V
2.5A
90V
-15V
500mA
264V
-
-
ECM60 Series
04R9619

RoHS

Each
1+$100.940
5+$98.290
10+$95.640
25+$92.120
100+$86.820
ITE
-
63W
3 Output
-
63W
-
85V AC to 264V AC
Adjustable, Fixed
5V
6A
12V
3A
85V
-12V
800mA
264V
-
-
SDS60 Series
96K9342

RoHS

Each
1+$138.580
5+$134.870
10+$131.180
50+$126.250
ITE & Medical
-
-
1 Output
100W @ 5CFM
90W
-
90V AC to 264V AC
Adjustable, Fixed
12V
8.3A
-
-
-
-
-
-
-
-
ECM100 Series
04R9597

RoHS

Each
1+$203.960
5+$198.670
10+$193.380
25+$186.310
100+$175.730
ITE
-
120W
1 Output
-
120W
-
90V AC to 264V AC
Adjustable, Fixed
12V
10A
-
-
90V
-
-
264V
-
-
SDS120 Series
38Y7616

RoHS

Each
1+$41.790
10+$37.360
ITE
-
60W
1 Output
-
60W
-
90V AC to 264V AC
Fixed
24V
2.5A
-
-
90V
-
-
264V
-
-
ZPSA60 Series
83K4043

RoHS

Each
1+$343.520
10+$328.870
Medical
-
200W
4 Output
-
200W
-
90V AC to 264V AC
Adjustable, Fixed
24V
7.5A
5V
8A
90V
15V
5A
264V
-15V
5A
NV-Power NV-175 Series
34AC1427

RoHS

Each
1+$477.630
5+$464.850
ITE & Medical
-
-
1 Output
-
250W
-
80V AC to 275V AC
Fixed
28V
8.9A
-
-
-
-
-
-
-
-
CCM250 Series
44AC4739

RoHS

Each
1+$32.670
5+$32.010
10+$31.360
25+$30.700
50+$30.050
More Pricing...
ITE
-
-
1 Output
120W @ 10CFM
84W
-
80V AC to 264V AC
Adjustable, Fixed
24V
3.5A
-
-
-
-
-
-
-
-
EPS-120 Series
69AJ1611

RoHS

Each
1+$23.500
5+$22.880
10+$22.270
25+$21.460
100+$20.230
ITE & Household
-
-
1 Output
-
60W
-
90V AC to 305V AC
Fixed
24V
2.5A
-
-
-
-
-
-
-
-
VCB60 Series
05M7895

RoHS

Each
1+$891.230
10+$869.080
ITE
-
648W
1 Output
648W
-
-
85V AC to 265V AC
Adjustable, Fixed
24V
27A
-
-
85V
-
-
265V
-
-
HWS/HD Series
94M5301

RoHS

Each
1+$34.340
10+$30.370
ITE
-
22W
1 Output
-
20W
-
85V AC to 264V AC
Fixed
5V
4.4A
-
-
85V
-
-
264V
-
-
ZPSA20 Series
67R9479

RoHS

Each
1+$55.430
5+$53.980
10+$52.520
25+$50.590
100+$47.680
ITE & Medical
-
65W
1 Output
-
65W
-
80V AC to 264V AC
Adjustable, Fixed
12V
5.4A
-
-
80V
-
-
264V
-
-
ECS65 Series
94M5292

RoHS

Each
1+$363.710
10+$317.470
ITE
-
645W
1 Output
645W
-
-
85V AC to 265V AC
Adjustable, Fixed
15V
43A
-
-
85V
-
-
265V
-
-
SWS600L Series
84R9252

RoHS

Each
1+$147.360
10+$145.240
ITE
-
151.2W
1 Output
-
151.2W
-
85V AC to 265V AC
Adjustable, Fixed
24V
6.3A
-
-
85V
-
-
265V
-
-
ZWS-BAF Series
1-25 of 1706 items
of 69 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER