16-bit Microcontrollers :
726 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.620 10+ $6.340 25+ $6.070 50+ $5.780 100+ $5.490 | PIC24FJ | PIC24 Family PIC24FJ GB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $15.110 | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | - | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | PIC24 | 85°C | Surface Mount | AEC-Q100 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $161.000 10+ $154.400 25+ $147.800 50+ $140.800 100+ $136.400 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ256 | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $8.160 10+ $6.320 25+ $5.870 50+ $5.650 100+ $5.440 | - | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 192KB | 48Pins | LQFP | 28I/O's | - | CAN, I2C, SCI, SPI | - | 12KB | - | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVC | S12 MagniV | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $6.290 10+ $6.040 25+ $5.770 50+ $5.490 100+ $5.220 | PIC24FJ | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 1MB | 64Pins | TQFP | 53I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $9.240 | PIC24FJ | PIC24 Family PIC24FJ GA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $13.750 | PIC24FJ | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | - | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ DA | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $5.530 | PIC24FJ | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | - | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $5.090 | PIC24FJ | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 8KB | - | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $8.240 10+ $7.900 25+ $7.560 50+ $7.200 100+ $6.830 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 40MHz | 40MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 16KB | - | 18Channels | 12Bit | 3V | 3.6V | -40°C | PIC24HJ GP | PIC24 | 85°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $5.760 | - | S12 MagniV Family S12ZVM Series Microcontrollers | S12Z | - | - | 16 bit | - | 50MHz | - | 128KB | 64Pins | LQFP-EP | - | - | CAN, SCI, SPI | - | 8KB | - | 9Channels | 12Bit | 5.5V | 18V | -40°C | S12ZVM | S12 MagniV | 150°C | Surface Mount | - | - | ||||||
Each | 1+ $3.870 | - | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 128KB | 48Pins | LQFP | 34I/O's | - | CAN, I2C, LIN, SCI, SPI | - | 8KB | - | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | S12 MagniV | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $2.780 | - | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 32KB | 32Pins | LQFP | 19I/O's | - | I2C, LIN, SCI, SPI | - | 1KB | - | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | S12 MagniV | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $5.260 | - | S12 MagniV Family S12ZVM Series Microcontrollers | S12Z | - | - | 16 bit | - | 50MHz | - | 128KB | 64Pins | LQFP-EP | - | - | CAN, SCI, SPI | - | 8KB | - | 9Channels | 12Bit | 5.5V | 18V | -40°C | S12ZVM | S12 MagniV | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $4.050 10+ $3.890 25+ $3.710 50+ $3.540 100+ $3.350 | - | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 512KB | 48Pins | TQFP | 39I/O's | TQFP | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 32KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $101.400 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $5.720 | - | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 192KB | 64Pins | LQFP-EP | 42I/O's | - | CAN, I2C, SCI, SPI | - | 12KB | - | 16Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVC | S12 MagniV | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $2.700 | - | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 32KB | 32Pins | QFN-EP | 18I/O's | - | I2C, LIN, SCI, SPI | - | 1KB | - | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | S12 MagniV | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $5.290 | - | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 192KB | 48Pins | LQFP | 28I/O's | - | CAN, I2C, SCI, SPI | - | 12KB | - | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVC | S12 MagniV | 105°C | Surface Mount | - | - | ||||||
82R7749 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $116.400 10+ $89.000 25+ $82.200 50+ $78.600 100+ $74.400 More Pricing... | MSP430F2xx | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 8KB | 28Pins | TSSOP | 24I/O's | TSSOP | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 512Byte | - | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430F2x | MSP430 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.970 10+ $1.970 25+ $1.950 50+ $1.880 100+ $1.810 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 16KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $5.420 | - | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 128KB | 48Pins | LQFP | 28I/O's | - | CAN, I2C, SCI, SPI | - | 8KB | - | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVC | S12 MagniV | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $7.250 10+ $6.530 25+ $5.940 50+ $5.540 100+ $5.170 More Pricing... | - | S12 MagniV Family S12ZVM Series Microcontrollers | S12Z | - | - | 16 bit | - | 50MHz | - | 32KB | 48Pins | LQFP-EP | - | - | LIN, SCI | - | 4KB | - | 4Channels | 12Bit | 5.5V | 18V | -40°C | S12ZVM | S12 MagniV | 150°C | Surface Mount | - | - | ||||||
Each | 1+ $7.310 10+ $6.590 25+ $5.990 50+ $5.580 100+ $5.210 More Pricing... | - | S12 MagniV Family S12ZVM Series Microcontrollers | S12Z | - | - | 16 bit | - | 50MHz | - | 32KB | 64Pins | LQFP-EP | - | - | LIN, SCI, SPI | - | 4KB | - | 9Channels | 12Bit | 5.5V | 18V | -40°C | S12ZVM | S12 MagniV | 150°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ $154.400 25+ $147.800 50+ $140.800 100+ $136.400 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||