Quantity | Price |
---|---|
1+ | $50.220 |
Product Information
Product Overview
The TMR 9-1223 from Tracopower is a 9W highest power density DC to DC converter with isolated and fully regulated dual output voltages in 8 pin SIP package. This converter with 2:1 input voltage range comes in a ultra-compact footprint occupying only 2cm² of board space. It features remote on/off control, indefinite short circuit protection and no minimum load requirement. The TMR 9-1223 has EN 61000-4-2, air ±8KV, contact ±6KV (criteria A) ESD protection and copper casing with UL 94V-0 rated silicone potting. The compact dimensions of this converter make it ideal solution for many space critical application in communication equipment and instrumentation.
- Input voltage range from 9VDC to 18VDC and input current of 10mA at no load
- Output voltage of ±15VDC and maximum output current of ±300mA
- Efficiency of 88% and switching frequency of 500KHz
- Maximum surge voltage of 36V
- Dimension is 9.6mm x 11.2mm x 21.8mm (W x H x D)
- I/O isolation voltage of 1500VDC (60sec)
- Greater than 1Gohm I/O isolation resistance, maximum I/O isolation capacitance of 50pF
- Input filter to meet EN 55022, class A
- Operating temperature range from -40°C to 85°C
- UL 60950-1 and IEC/EN 60950-1 approved
Applications
Power Management, Industrial
Technical Specifications
ITE
2:1
2 Output
300mA
300mA
1.6kV
12V
9.6mm
11.2mm
9V
TMR 9 Series
SIP
9W
15V
-15V
Regulated
IEC, UL
Fixed
Through Hole
21.8mm
18V
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate