0 products found within "PA Speakers - Accessories" showing results from All Categories
104 Product Results Found for "VISATON"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Sensors & Transducers
(96)
Audio / Video
(8)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.210 10+ $18.440 25+ $16.910 50+ $16.280 100+ $14.290 More Pricing... | Full-range | 8ohm | 52.5mm | 5W | -mm | 290Hz | 84dB | Round | 2.067" | 68mm x 31.5mm | -" | 150Hz | 150Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | 0 | 8W | -mm | 31.5mm | -" | 1.24" | ||||||
Each | 1+ $53.790 5+ $44.730 10+ $35.660 | Full-range | 4ohm | 180mm | 60W | -mm | 85Hz | 86dB | Round | 7.087" | 182mm x 73mm | -" | 60Hz | 60Hz to 15kHz | - | 15kHz | IP65, IP67 | IP65, IP67 | - | Panel Mount | Panel Mount | 80W | -mm | 67mm | -" | 2.638" | ||||||
Each | 1+ $18.150 10+ $14.470 25+ $13.270 50+ $12.440 100+ $11.690 More Pricing... | Full-range | 4ohm | -mm | 15W | 87mm | 137Hz | 85dB | Round with Square Frame | -" | 84.5mm x 84.5mm x 40.6mm | 3.425" | 100Hz | 100Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | ||||||
Each | 1+ $24.690 10+ $19.720 25+ $18.120 50+ $16.410 100+ $15.440 More Pricing... | Full-range | 8ohm | -mm | 8W | 66.5mm | 150Hz | 84dB | Round with Square Frame | -" | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz | 120Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | ||||||
Each | 1+ $33.380 10+ $28.280 25+ $25.860 50+ $24.670 100+ $24.010 More Pricing... | Full-range | 8ohm | -mm | 4W | 50mm | 350Hz | 80dB | Round with Square Frame | -" | 50mm x 27mm | 1.969" | 200Hz | 200Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | ||||||
Each | 1+ $18.210 10+ $14.490 25+ $13.290 50+ $12.460 100+ $11.710 More Pricing... | Full-range | 8ohm | 100mm | 20W | -mm | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | -" | 95Hz | 95Hz to 22kHz | - | 22kHz | - | - | - | Panel Mount | Panel Mount | 30W | -mm | 49mm | -" | 1.929" | ||||||
Each | 1+ $22.930 10+ $21.870 25+ $20.490 50+ $18.250 100+ $17.180 More Pricing... | Speaker | 8ohm | 130mm | 15W | -mm | 110Hz | 85dB | Round | 5.118" | - | -" | 70Hz | 70Hz to 18kHz | - | 18kHz | - | - | - | - | Panel Mount | 40W | -mm | 31mm | -" | 1.22" | ||||||
Each | 1+ $22.700 10+ $19.430 25+ $18.320 50+ $17.520 100+ $16.780 More Pricing... | Full-range | 8ohm | 64mm | 2W | - | 300Hz | 86dB | Round | 2.52" | 64mm x 19.3mm | - | 200Hz | 200Hz to 15kHz | - | 15kHz | IP65 | IP65 | - | Panel Mount | Panel Mount | 3W | - | 19.3mm | - | 0.76" | ||||||
VISATON | Each | 1+ $19.020 10+ $18.130 25+ $16.980 50+ $15.100 100+ $14.190 More Pricing... | Full-range | 4ohm | -mm | 10W | 80mm | 150Hz | 86dB | Round with Square Frame | -" | - | 3.15" | 130Hz | - | - | 20kHz | - | - | - | Panel Mount | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ $15.330 10+ $12.140 25+ $11.100 50+ $10.420 100+ $9.770 More Pricing... | Full-range | 8ohm | - | 2W | 41.5mm | 420Hz | 81dB | Oval with Rectangular Frame | - | 70.5mm x 41.5mm x 27.5mm | 1.634" | 220Hz | 220Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | ||||||
VISATON | Each | 1+ $6.410 10+ $5.030 25+ $4.590 50+ $4.290 100+ $4.020 More Pricing... | Miniature | 8ohm | 50mm | 2W | - | 400Hz | 83dB | Round | 1.969" | 50mm x 17mm | - | 250Hz | 250Hz to 10kHz | - | 10kHz | IP65 | IP65 | - | Panel Mount | Panel Mount | 3W | - | 17mm | - | 0.669" | |||||
Each | 1+ $31.190 10+ $24.710 25+ $21.670 50+ $20.350 100+ $19.640 More Pricing... | Full-range | 4ohm | 129mm | 30W | -mm | 100Hz | 88dB | Round | 5.079" | 129mm x 47mm | -" | 65Hz | 65Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | Panel Mount | 50W | -mm | 47mm | -" | 1.85" | ||||||
VISATON | Each | 1+ $14.520 10+ $11.540 25+ $10.560 50+ $9.900 100+ $9.350 More Pricing... | Miniature | 8ohm | -mm | 500mW | 23mm | 530Hz | 74dB | Round with Square Frame | -" | 23mm x 23mm x 9.5mm | 0.906" | 300Hz | 300Hz to 19kHz | - | 19kHz | - | - | - | Panel Mount | Panel Mount | 1W | 23mm | 9.5mm | 0.906" | 0.374" | |||||
VISATON | Each | 1+ $21.780 10+ $17.500 25+ $16.110 50+ $15.170 100+ $14.300 More Pricing... | Full-range | 8ohm | -mm | 2W | 32mm | 220Hz | 78dB | Round with Square Frame | -" | 32mm x 32mm x 15mm | 1.26" | 150Hz | 150Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | Panel Mount | 5W | 32mm | 13mm | 1.26" | 0.512" | |||||
Each | 1+ $22.600 10+ $19.320 25+ $14.780 50+ $14.060 100+ $12.060 More Pricing... | Miniature | 8ohm | -mm | 2W | 51mm | 480Hz | 83dB | Round with Square Frame | -" | 51mm x 51mm x 18.5mm | 2.008" | 250Hz | 250Hz to 10kHz | - | 10kHz | IP65, IP67 | IP65, IP67 | - | Panel Mount | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | ||||||
Each | 1+ $27.010 10+ $21.580 25+ $19.820 50+ $17.920 100+ $16.910 More Pricing... | Full-range | 8ohm | -mm | 2W | 41mm | 270Hz | 78dB | Round with Square Frame | -" | 41mm x 41mm x 21mm | 1.614" | 150Hz | 150Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | Panel Mount | 3W | 41mm | 21mm | 1.614" | 0.827" | ||||||
Each | 1+ $24.020 10+ $18.960 25+ $17.350 50+ $16.250 100+ $15.260 More Pricing... | Full-range | 8ohm | -mm | 5W | 37mm | 155Hz | 74dB | Round with Square Frame | -" | 37mm x 23.8mm | 1.46" | 100Hz | 100Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | Panel Mount | 8W | 37mm | 23.8mm | 1.46" | 0.94" | ||||||
Each | 1+ $17.940 10+ $14.300 25+ $13.120 50+ $12.310 100+ $11.780 More Pricing... | Full-range | 4ohm | -mm | 10W | 58.5mm | 190Hz | 81dB | Round with Square Frame | -" | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz | 120Hz to 20kHz | - | 20kHz | IP64 | IP64 | - | Panel Mount | Panel Mount | 12W | 58.5mm | 28mm | 2.303" | 1.102" | ||||||
Each | 1+ $6.410 10+ $5.030 25+ $4.590 50+ $4.290 100+ $4.020 More Pricing... | Miniature | 8ohm | 50mm | 2W | -mm | 400Hz | 83dB | Round | 1.969" | 50mm x 17mm | -" | 250Hz | 250Hz to 10kHz | - | 10kHz | - | - | - | Bare Mount | 0 | 3W | -mm | 17mm | -" | 0.669" | ||||||
Each | 1+ $30.310 10+ $24.170 25+ $21.450 50+ $20.190 100+ $19.650 More Pricing... | Full-range | 8ohm | -mm | 15W | -mm | 110Hz | 85dB | Round | -" | 126mm x 79mm x 37mm | -" | 70Hz | 150Hz to 18kHz | - | 18kHz | - | - | - | Panel Mount | Panel Mount | 40W | -mm | 31mm | -" | 1.22" | ||||||
Each | 1+ $9.870 10+ $9.470 25+ $8.300 50+ $7.730 100+ $6.960 More Pricing... | Full-range | 4ohm | -mm | 5W | 66mm | 220Hz | 86dB | Round with Square Frame | -" | 74mm x 29mm | 2.6" | 130Hz | 130Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | 0 | 10W | 66mm | 29mm | 2.6" | 1.14" | ||||||
Each | 1+ $10.990 10+ $8.740 25+ $8.020 50+ $7.510 100+ $7.070 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $18.210 10+ $14.460 25+ $13.280 50+ $12.460 100+ $11.710 More Pricing... | Full-range | 4ohm | 100mm | 20W | -mm | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | -" | 95Hz | 95Hz to 22kHz | - | 22kHz | - | - | - | Panel Mount | Panel Mount | 30W | -mm | 49mm | -" | 1.929" | ||||||
VISATON | Each | 1+ $23.170 10+ $17.970 25+ $16.440 50+ $15.420 100+ $14.460 More Pricing... | Miniature | 8ohm | 23mm | 200mW | -mm | 1.7kHz | 73dB | Round | 0.906" | 23mm x 8.6mm | -" | 900Hz | 900Hz to 16kHz | - | 16kHz | - | - | - | Through Hole | Through Hole | 500mW | -mm | 8.6mm | -" | 0.339" | |||||
Each | 1+ $23.750 5+ $22.990 10+ $22.300 25+ $21.430 50+ $20.770 More Pricing... | Full-range | 8ohm | -mm | 5W | 77mm | 250Hz | 87dB | Round with Square Frame | -" | 85mm x 33.5mm | 3.04" | 150Hz | 150Hz to 20kHz | - | 20kHz | - | - | - | Panel Mount | Panel Mount | 7W | 77mm | 33.5mm | 3.04" | 1.31" | ||||||