Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIMA0105D05Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10AC7783
Product RangeIMA01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 5+ | $9.640 |
| 10+ | $9.390 |
| 50+ | $9.060 |
| 100+ | $8.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIMA0105D05Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10AC7783
Product RangeIMA01 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Voltage - Output 3-
Output Current - Output 2100mA
Output Current - Output 3-
Output RegulationRegulated
Isolation Voltage4kV
Input Voltage DC Nom5V
Approvals & StandardsCSA, IEC, UL
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
DC / DC Converter MountingThrough Hole
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeIMA01 Series
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Voltage - Output 3
-
Output Current - Output 3
-
Isolation Voltage
4kV
Approvals & Standards
CSA, IEC, UL
Width
9.2mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
IMA01 Series
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Current - Output 2
100mA
Output Regulation
Regulated
Input Voltage DC Nom
5V
DC / DC Converter Output Type
Fixed
Height
11.1mm
Depth
19.5mm
Input Voltage DC Max
5.5V
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
