Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoITU0324S3V3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH2532
Product RangeITU03 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 30+ | $19.990 |
| 100+ | $19.480 |
Price for:Each
Minimum: 30
Multiple: 30
$599.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoITU0324S3V3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH2532
Product RangeITU03 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1700mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Product RangeITU03 Series
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width14mm
Height8.1mm
DC / DC Converter MountingThrough Hole
Depth14mm
Input Voltage DC Min9V
Input Voltage DC Max36V
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
700mA
Output Current - Output 2
-
Product Range
ITU03 Series
Input Voltage DC Nom
24V
Width
14mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
8.1mm
Depth
14mm
Input Voltage DC Max
36V
Technical Docs (2)
Alternatives for ITU0324S3V3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
