Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1SR-1203SJZCopy
Newark Part No.27AK8755
Product RangeAM1SR-JZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1SR-1203SJZCopy
Newark Part No.27AK8755
Product RangeAM1SR-JZ Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max750mW
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width6mm
Height10.16mm
Depth11.6mm
Input Voltage DC Min11.4V
Input Voltage DC Max12.6V
Product RangeAM1SR-JZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AM1SR-1203SJZ is an AM1SR-JZ series 0.75W SIP4 DC/DC converter. This compact industry standard SIP7 pin-out design will surely benefit for the user. It features continuous short circuit protection. This offers great operating temperatures, from -40 to 85°C with full power up to 71°C. Also, an isolation of 1500VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard. It is suitable for instrumentation, industrial controls, communication, IoT applications, telecom, portable equipment.
- Typical input voltage is 12VDC, output voltage is 3.3VDC
- Output current is 200mA(max), 20mA(min)
- Typical efficiency is 68%
- Excellent reliability and performance
- Regulated output
- Switching frequency is 260KHz
- Black plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimensions (L x W x H) is 0.46 x 0.24 x 0.40inch
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
11.4V
Product Range
AM1SR-JZ Series
DC / DC Converter Type
SIP
Output Power Max
750mW
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
6mm
Depth
11.6mm
Input Voltage DC Max
12.6V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
