Print Page
AYA01BB24-L
3W ISOLA DCDC CON,18-36VIN,+/-12V@0.125A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoAYA01BB24-LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23AC2753
Product RangeAYA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.900 |
| 5+ | $43.780 |
| 10+ | $42.300 |
| 25+ | $41.560 |
| 50+ | $38.960 |
| 100+ | $37.840 |
| 250+ | $36.730 |
Price for:Each
Minimum: 1
Multiple: 1
$44.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoAYA01BB24-LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23AC2753
Product RangeAYA Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1125mA
Output Voltage - Output 2-12V
Output Current - Output 2125mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width14mm
Height8mm
Depth14mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAYA Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
8mm
Input Voltage DC Min
18V
Product Range
AYA Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
24V
Width
14mm
Depth
14mm
Input Voltage DC Max
36V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate