NFC / RFID ICs :
164 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Memory Density
Memory Size
Frequency Max
Memory Configuration
Supply Voltage Min
RFID IC Type
EEPROM Memory Configuration
Memory Interface Type
Programmable Memory
Supply Voltage Max
IC Case / Package
Clock Frequency
Clock Frequency Max
Output Power (VA)
Memory Case Style
RF IC Case Style
No. of Pins
Interfaces
Standards
Product Range
Current Consumption
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65AH3848 RoHS | Each | 1+ $2.890 10+ $2.760 25+ $2.610 50+ $2.570 100+ $2.530 | - | - | - | - | - | 13.56MHz | - | 3V | Reader | - | - | - | 3.6V | QFN | - | - | - | - | - | QFN | 36Pins | SPI | ISO/IEC 14443/2/3 B | AT88RF1354 | 250mA | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.930 10+ $1.810 25+ $1.760 50+ $1.720 100+ $1.690 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 64Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 12Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.120 10+ $1.040 25+ $1.020 50+ $0.989 100+ $0.968 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 12Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.820 10+ $1.700 25+ $1.660 50+ $1.620 100+ $1.570 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 64Kbit | 5.5V | NSOIC | - | - | - | - | - | NSOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.250 10+ $1.940 25+ $1.840 50+ $1.760 100+ $1.690 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.62V | Read, Write | - | - | 2KB | 5.5V | XQFN | - | - | - | - | - | XQFN | 16Pins | I2C | ISO/IEC 15693 | - | - | -40°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.380 10+ $1.300 25+ $1.250 50+ $1.230 100+ $1.200 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 16Kbit | 5.5V | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | - | -40°C | 125°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.720 10+ $1.630 25+ $1.560 50+ $1.530 100+ $1.490 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 64Kbit | 5.5V | NSOIC | - | - | - | - | - | NSOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | - | -40°C | 125°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.917 10+ $0.860 25+ $0.837 50+ $0.818 100+ $0.801 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | NSOIC | - | - | - | - | - | NSOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | - | -40°C | 125°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.230 10+ $1.060 25+ $1.010 50+ $0.962 100+ $0.919 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | - | -40°C | 125°C | - | |||||
STMICROELECTRONICS | Each | 1+ $0.798 10+ $0.743 100+ $0.690 500+ $0.668 1000+ $0.616 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | 4Kbit I2C Serial EEPROM | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.940 10+ $3.460 25+ $3.290 50+ $3.170 100+ $3.060 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 2.7V | Reader | - | - | - | 5.5V | VFQFPN | - | - | 230mW | 230mW | - | VFQFPN | 32Pins | SPI, UART | ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE | - | 200µA | -25°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.940 10+ $5.420 25+ $5.010 50+ $4.770 | - | - | - | - | - | 13.56MHz | - | 3.3V | Read, Write | - | - | 8KB | 5.5V | HVQFN | - | - | 1.25W | 1.25W | - | HVQFN | 32Pins | I2C, SPI, UART | ISO/IEC 14443A-3, MIFARE | - | - | -25°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 10+ $0.968 25+ $0.945 50+ $0.927 100+ $0.908 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | TSSOP | - | - | - | - | - | TSSOP | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | - | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.840 10+ $14.840 25+ $13.830 50+ $13.350 100+ $12.850 More Pricing... | - | - | 6.78MHz | - | - | 27.12MHz | - | 2.7V | Read, Write | - | - | 40KB | 5.5V | HVQFN | - | - | 500mW | 500mW | - | HVQFN | 40Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE | - | 3mA | -30°C | 85°C | - | ||||||
Each | 1+ $9.320 10+ $8.010 25+ $7.650 50+ $7.150 100+ $6.640 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.5V | Reader | - | - | - | 3.6V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | ISO/IEC 14443A-3, MIFARE | MFRC522 | 5µA | -25°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.090 10+ $4.400 25+ $4.160 50+ $4.000 100+ $3.840 More Pricing... | - | - | - | - | - | 13.56MHz | - | 2.4V | Reader | - | - | - | 5.5V | VFQFPN | - | - | 1W | 1W | - | VFQFPN | 32Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -40°C | 125°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.210 10+ $6.080 25+ $5.660 50+ $5.330 100+ $4.980 More Pricing... | - | - | - | - | - | 27.12MHz | - | 2.6V | Reader | - | - | - | 5.5V | VFQFPN | - | - | - | - | - | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | 5.8µA | -40°C | 105°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.920 10+ $1.670 25+ $1.560 50+ $1.500 100+ $1.440 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 64Kbit | 5.5V | NSOIC | - | - | - | - | - | NSOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 125°C | - | |||||
Each | 1+ $9.080 10+ $7.880 25+ $7.460 50+ $7.170 100+ $6.880 More Pricing... | - | - | - | - | - | 13.56MHz | - | 1.65V | Read, Write | - | - | - | 1.95V | VFBGA | - | - | - | - | - | VFBGA | 64Pins | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.510 10+ $1.310 25+ $1.220 50+ $1.170 100+ $1.130 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 16Kbit | 5.5V | NSOIC | - | - | - | - | - | NSOIC | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.240 10+ $5.410 25+ $5.110 50+ $4.920 100+ $4.710 More Pricing... | - | - | - | - | - | 27.12MHz | - | 2.6V | Reader | - | - | - | 5.5V | VFQFPN | - | - | - | - | - | VFQFPN | 32Pins | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | 5.8µA | -40°C | 105°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.270 10+ $1.090 25+ $1.030 50+ $0.983 100+ $0.941 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 8Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.500 | - | - | - | - | - | 13.56MHz | - | 3V | Read, Write | - | - | 8KB | 5.5V | HVQFN | - | - | - | - | - | HVQFN | 32Pins | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | - | 17mA | -25°C | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.180 10+ $1.020 25+ $0.954 50+ $0.915 100+ $0.875 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 4Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 12Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.580 10+ $1.370 25+ $1.300 50+ $1.230 100+ $1.180 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | - | 1.8V | Read, Write | - | - | 16Kbit | 5.5V | UFDFPN | - | - | - | - | - | UFDFPN | 12Pins | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | 105°C | - | |||||