Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPH1200A280-24Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.90AK4968
Product RangePH-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $744.100 |
Price for:Each
Minimum: 1
Multiple: 1
$744.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPH1200A280-24Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.90AK4968
Product RangePH-A Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeFull Brick, DIP
Input Ratio-
Output Power Max1.2kW
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 150A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom280V
DC / DC Converter Output TypeFixed
Width61mm
Height12.7mm
Depth116.8mm
Input Voltage DC Min200V
Input Voltage DC Max425V
Product RangePH-A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
50A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
200V
Product Range
PH-A Series
DC / DC Converter Type
Full Brick, DIP
Output Power Max
1.2kW
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
280V
Width
61mm
Depth
116.8mm
Input Voltage DC Max
425V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
