
| Quantity | Price |
|---|---|
| 10+ | $87.770 |
Product Information
Product Overview
The TEN 30-1211 is a high performance 30W DC-DC Converter Module setting a new standard concerning power density. This device with 30W has wide 2:1 input voltage of 9 to 18VDC range and precisely regulated, isolated output voltages. Advanced circuit topology provides high efficiency up to 91% which allows an industrial operating temperature range of -40 to 85°C (with derating). The features include 5.1VDC output voltage, remote ON/OFF, trimmable output, under-voltage lockout and overtemperature protection. This converter is for use in distributed power architectures and many applications where space on the PCB is critical.
- 1500VDC I/O isolation voltage
- 87% Typical efficiency
- 12VDC Nominal input voltage
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
ITE
2:1
1 Output
6A
-
1.5kV
Fixed
10.2mm
50.8mm
18V
No SVHC (25-Jun-2025)
DIP
30W
5.1V
-
-
12V
25.4mm
Through Hole
9V
-
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
