Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJHM1005D12Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62T2139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.080 |
| 5+ | $68.260 |
| 10+ | $66.440 |
| 25+ | $64.020 |
| 100+ | $60.380 |
Price for:Each
Minimum: 1
Multiple: 1
$70.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJHM1005D12Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62T2139
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1420mA
Output Voltage - Output 2-12V
Output Current - Output 2420mA
Output RegulationRegulated
Isolation Voltage4kV
Input Voltage DC Nom5V
Approvals & StandardsCSA 22.2 No. 60601, ES 60601, IEC 60601
DC / DC Converter Output TypeFixed
Width20.32mm
Height12.7mm
DC / DC Converter MountingThrough Hole
Depth31.75mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Medical 3rd Edition Safety Approvals
- 2 x MOPP
- 4000 VAC Reinforced Insulation
- 2 µA Patient Leakage Current
- DIP-24 Package
- Operating temperature: -40°C to +80°C
- EN55011 Level A With No External Components
Applications
Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
420mA
Output Current - Output 2
420mA
Isolation Voltage
4kV
Approvals & Standards
CSA 22.2 No. 60601, ES 60601, IEC 60601
Width
20.32mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
5V
DC / DC Converter Output Type
Fixed
Height
12.7mm
Depth
31.75mm
Input Voltage DC Max
9V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
