Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoRCQ50110S15Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.05AC8648
Product RangeRCQ50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.170 |
| 5+ | $152.080 |
| 10+ | $147.990 |
Price for:Each
Minimum: 1
Multiple: 1
$156.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRCQ50110S15Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.05AC8648
Product RangeRCQ50 Series
Power Supply ApplicationsRailway
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 13.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
Height12.5mm
Depth57.9mm
Input Voltage DC Min66V
Input Voltage DC Max160V
Product RangeRCQ50 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3.33A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.5mm
Input Voltage DC Min
66V
Product Range
RCQ50 Series
DC / DC Converter Type
DIP
Output Power Max
50W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
36.8mm
Depth
57.9mm
Input Voltage DC Max
160V
SVHC
No SVHC (15-Jan-2018)
Alternatives for RCQ50110S15
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
