Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEL 10-2411
Newark Part No.55AH0109
Product RangeTEL 10
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $31.750 |
Price for:Each
Minimum: 10
Multiple: 10
$317.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEL 10-2411
Newark Part No.55AH0109
Product RangeTEL 10
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15.1V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width13.7mm
Height8mm
DC / DC Converter MountingThrough Hole
Depth23.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeTEL 10
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
8mm
Depth
23.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
5.1V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
13.7mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
TEL 10
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate