Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoRDE03110D15Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.50AC9622
Product RangeRDE03 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.250 |
| 5+ | $53.550 |
| 10+ | $45.510 |
| 50+ | $44.730 |
| 100+ | $43.950 |
Price for:Each
Minimum: 1
Multiple: 1
$60.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRDE03110D15Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.50AC9622
Product RangeRDE03 Series
Power Supply ApplicationsRailway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1100mA
Output Voltage - Output 2-15V
Output Current - Output 2100mA
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width20.3mm
Height12mm
Depth31.8mm
Input Voltage DC Min40V
Input Voltage DC Max160V
Product RangeRDE03 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
12mm
Input Voltage DC Min
40V
Product Range
RDE03 Series
DC / DC Converter Type
Module
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
160V
SVHC
No SVHC (15-Jan-2018)
Alternatives for RDE03110D15
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
