Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJCJ0812S3V3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04R8700
Product RangeJCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $31.440 |
| 25+ | $30.630 |
| 100+ | $29.810 |
Price for:Each
Minimum: 10
Multiple: 10
$314.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCJ0812S3V3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04R8700
Product RangeJCJ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max8W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Product RangeJCJ Series
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width20.32mm
DC / DC Converter MountingThrough Hole
Height10.16mm
Depth31.75mm
Input Voltage DC Min9V
Input Voltage DC Max18V
SVHCNo SVHC (15-Jan-2018)
Product Overview
8 Watt DC/DC converter in an industry standard DIP-24 metal case with a wide 2:1 input range, and continuous short circuit protection. This robust, high reliability, industrial grade product is suitable for a wide range of applications.
- 2:1 Input Range
- DIP-24 Metal Package
- 1500 VDC Isolation
- Efficiency up to 85%
- Continuous Short Circuit Protection
- -40°C to 100°C Operating Temperature
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Product Range
JCJ Series
Input Voltage DC Nom
12V
Width
20.32mm
Height
10.16mm
Input Voltage DC Min
9V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
31.75mm
Input Voltage DC Max
18V
Technical Docs (3)
Alternatives for JCJ0812S3V3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
