Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJWK1024D05Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85Y2894
Product RangeJWK10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $44.930 |
| 25+ | $43.310 |
| 100+ | $40.900 |
Price for:Each
Minimum: 10
Multiple: 10
$449.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJWK1024D05Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85Y2894
Product RangeJWK10 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-5V
Output Current - Output 21A
Output RegulationRegulated
Product RangeJWK10 Series
Isolation Voltage1.5kV
Input Voltage DC Nom24V
Approvals & StandardsIEC, UL
DC / DC Converter Output TypeFixed
Width25.4mm
DC / DC Converter MountingThrough Hole
Height10.16mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Regulated Single & Dual Outputs
- Ultra Wide 4:1 Input Range
- 1" x 1" Package
- 1500VDC Isolation
- Operating Temperature -40°C to 100°C
- ITE Safety Approvals
- Remote On/Off
- Six Sided Metal Case
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
1A
Output Current - Output 2
1A
Product Range
JWK10 Series
Input Voltage DC Nom
24V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
25.4mm
Input Voltage DC Max
36V
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Isolation Voltage
1.5kV
Approvals & Standards
IEC, UL
Width
25.4mm
Height
10.16mm
Input Voltage DC Min
9V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
